845-072-558-407

Heilind Number:EDA845-072-558-407
Manufacturer:EDAC
Manufacturer Number:845-072-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this cutting-edge connector features 72 positions in a single row, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any operating environment, with an impressive operating temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its right-angle mount orientation offers flexibility in installation, while a .1-inch pitch and .2-inch row spacing enable precise alignment. Elevate your electronic projects with this essential connector, a must-have for any PCB assembly.