845-072-558-408

Heilind Number:EDA845-072-558-408
Manufacturer:EDAC
Manufacturer Number:845-072-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a 1-row configuration with 72 positions, ensuring efficient data transfer. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. Engineered with precision, this connector boasts copper alloy contacts for optimal conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the electronic industry. Trust in this connector for secure and efficient board-to-board connections every time.