845-072-558-412

Heilind Number:EDA845-072-558-412
Manufacturer:EDAC
Manufacturer Number:845-072-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-412

Detailed Description

Elevate your PCB connectivity with our advanced Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 72 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, while copper alloy contacts guarantee optimal conductivity. With a right-angle mounting orientation and a pitch of .1 inches, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solution today and experience enhanced performance.