845-072-558-502

Heilind Number:EDA845-072-558-502
Manufacturer:EDAC
Manufacturer Number:845-072-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-502

Detailed Description

Enhance your electronic connections with our 72-position Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. With a right-angle mount orientation, it offers flexibility in positioning within your electronic setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your connectivity solutions with this high-quality component, perfect for professional and DIY projects alike.