845-072-558-503

Heilind Number:EDA845-072-558-503
Manufacturer:EDAC
Manufacturer Number:845-072-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-503

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board to Board Connector. Designed for seamless integration, it boasts a robust construction featuring housing material made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a total of 72 positions, it offers ample room for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation and .1-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient cable management. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Upgrade your electronic projects with this essential component.