845-072-558-507

Heilind Number:EDA845-072-558-507
Manufacturer:EDAC
Manufacturer Number:845-072-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-507

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, featuring 72 positions for seamless data transmission. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a refreshing green hue. Its copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your electronic connections with this high-quality component.