845-072-558-508

Heilind Number:EDA845-072-558-508
Manufacturer:EDAC
Manufacturer Number:845-072-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-508

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for efficient signal transmission, it features 72 positions in a dual-row layout, ensuring optimal performance. The right-angle mount orientation allows for seamless integration onto your PCB, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Crafted from copper alloy, the contacts guarantee excellent conductivity over time. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.