845-072-558-512

Heilind Number:EDA845-072-558-512
Manufacturer:EDAC
Manufacturer Number:845-072-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a double row layout with a high-density 72-position configuration, ensuring optimal signal transmission. Crafted with precision, it features copper alloy contacts for reliable conductivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust performance even in challenging environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient connectivity while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity and performance.