845-072-558-602

Heilind Number:EDA845-072-558-602
Manufacturer:EDAC
Manufacturer Number:845-072-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its right-angle mount orientation offers convenience during installation. With a generous number of positions (72) and a compact single-row design, it maximizes space efficiency without compromising on functionality. The connector features durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in various environmental conditions. Its copper alloy contact material guarantees optimal conductivity, while the 3A amperage and wide operating temperature range (-40 to 105°C) make it suitable for diverse applications. Whether for industrial or commercial use, this green connector is a versatile solution that meets the highest standards of performance and durability. Elevate your PCB connections with this essential component.