845-072-558-603

Heilind Number:EDA845-072-558-603
Manufacturer:EDAC
Manufacturer Number:845-072-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-603

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector, featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With a compact design boasting a single row of 72 copper alloy contact positions, this connector ensures efficient power transfer at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect choice for reliable performance in diverse environments. Elevate your connectivity solutions with this essential component.