845-072-558-802

Heilind Number:EDA845-072-558-802
Manufacturer:EDAC
Manufacturer Number:845-072-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-802

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating conditions. With two rows and 72 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors to find the perfect match for your PCB assemblies.