845-072-558-803

Heilind Number:EDA845-072-558-803
Manufacturer:EDAC
Manufacturer Number:845-072-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. The sleek green design adds a touch of style while the copper alloy contact material guarantees optimal conductivity. With two rows of 72 positions each, it offers ample space for your connections. The right-angle mount orientation caters to versatile installation needs, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.