845-072-558-804

Heilind Number:EDA845-072-558-804
Manufacturer:EDAC
Manufacturer Number:845-072-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-804

Detailed Description

Enhance your PCB connection set-up with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a dual-row configuration with a total of 72 positions, ensuring efficient and reliable signal transmission. The right-angle mount orientation allows for space-saving installation, while its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees enhanced safety and longevity. With a contact material of Copper Alloy, you can trust in its superior conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.