845-072-558-807

Heilind Number:EDA845-072-558-807
Manufacturer:EDAC
Manufacturer Number:845-072-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-807

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 72 positions each, delivering reliable power and data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures long-lasting performance in various environmental conditions. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches facilitate easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this essential component.