845-072-558-808

Heilind Number:EDA845-072-558-808
Manufacturer:EDAC
Manufacturer Number:845-072-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-808

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 72 positions, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any setting. With a contact material of Copper Alloy and a pitch of 0.1 inches, this connector ensures optimal conductivity. Ideal for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics with this essential component for enhanced performance and connectivity.