845-072-558-812

Heilind Number:EDA845-072-558-812
Manufacturer:EDAC
Manufacturer Number:845-072-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-558-812

Detailed Description

Enhance your electronic connections with this durable and efficient Board to Board PCB Connector. Designed for seamless integration, it features a dual-row configuration with a total of 72 positions for high-density applications. The right-angle mount orientation offers versatility in assembly, while the green housing made of UL 94V-0 Diallyl Phthalate ensures reliable performance in various environments. Crafted with precision, the connector boasts copper alloy contacts and a pitch of .1 inch, providing excellent conductivity. With a wide operating temperature range of -40 to 105°C, it is suitable for both standard and demanding industrial settings. Upgrade your PCB connections with this essential component.