845-072-559-102

Heilind Number:EDA845-072-559-102
Manufacturer:EDAC
Manufacturer Number:845-072-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions on a single row, ensuring ample connectivity. The right-angle mount orientation offers versatility in installation, while the tough UL 94V-0 Diallyl Phthalate housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Crafted with copper alloy contacts, this connector guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector.