845-072-559-103

Heilind Number:EDA845-072-559-103
Manufacturer:EDAC
Manufacturer Number:845-072-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector boasts a single row layout with 72 positions, ensuring seamless integration for your electronic components. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and performance. Featuring copper alloy contacts and a pitch of .1 inches, every connection is secure and reliable. With a right-angle mount orientation, it offers flexibility in your PCB design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality and efficiency for all your connectivity needs.