845-072-559-104

Heilind Number:EDA845-072-559-104
Manufacturer:EDAC
Manufacturer Number:845-072-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-104

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector offers 72 positions for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The copper alloy contact material guarantees optimal conductivity. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Its right-angle mount orientation facilitates easy installation on PCBs. Elevate your hardware design with this high-quality connector.