845-072-559-107

Heilind Number:EDA845-072-559-107
Manufacturer:EDAC
Manufacturer Number:845-072-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 72 positions, perfect for efficient data transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Constructed with UL 94V-0 Diallyl Phthalate housing material, it guarantees safety and durability in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Its right-angle mount orientation allows for versatile placement, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this essential connector.