845-072-559-108

Heilind Number:EDA845-072-559-108
Manufacturer:EDAC
Manufacturer Number:845-072-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-108

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 72 positions with a .1-inch pitch, ensuring secure and efficient data transfer. The durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees reliability, even in challenging environments. Engineered for convenience, the right-angle mount orientation offers flexibility in installation, while the copper alloy contact material ensures optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is a dependable choice for a variety of applications. Upgrade your connectivity solutions with this essential component.