845-072-559-112

Heilind Number:EDA845-072-559-112
Manufacturer:EDAC
Manufacturer Number:845-072-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-112

Detailed Description

Enhance connectivity and streamline your PCB assembly with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 72 positions, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of 0.1 inches, this connector offers optimal conductivity. Its right-angle mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial settings. Upgrade your connectivity solutions with this essential component.