845-072-559-201

Heilind Number:EDA845-072-559-201
Manufacturer:EDAC
Manufacturer Number:845-072-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-201

Detailed Description

Enhance your electronic connections with this high-quality Right Angle Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector features 72 positions across 2 rows, ensuring ample connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it promises reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB setups with this essential connector that offers both performance and longevity.