845-072-559-203

Heilind Number:EDA845-072-559-203
Manufacturer:EDAC
Manufacturer Number:845-072-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures both reliability and visibility in your setup. With two rows and a total of 72 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy and secure installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its quality construction for seamless board-to-board connections in your projects.