845-072-559-208

Heilind Number:EDA845-072-559-208
Manufacturer:EDAC
Manufacturer Number:845-072-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-208

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double row layout and 72 positions, it offers ample room for secure and efficient connections. Crafted with copper alloy contacts and a 3 A amperage, it ensures reliable power transmission. The precise .1-inch pitch and .2-inch row spacing, along with right-angle mount orientation, guarantee convenience in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Trust in its quality for seamless data transmission on your PCBs.