845-072-559-403

Heilind Number:EDA845-072-559-403
Manufacturer:EDAC
Manufacturer Number:845-072-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With 72 positions and a compact pitch of .1in, it offers seamless integration for your electronic components. The right-angle mount orientation and 1-row design optimize space utilization on your board, while the broad operating temperature range of -40 to 105°C guarantees stable performance in diverse environments. Upgrade your connectivity solutions with this green-colored connector, perfect for a wide range of applications in the electronics industry.