845-072-559-404

Heilind Number:EDA845-072-559-404
Manufacturer:EDAC
Manufacturer Number:845-072-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-404

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 72 positions with a single row layout, allowing for efficient data transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance, even in harsh environments. The contact material, Copper Alloy, guarantees optimal conductivity for a wide range of applications. Featuring a right-angle mount orientation, it offers flexibility in PCB assembly. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Upgrade your connectivity solutions with this essential component.