845-072-559-408

Heilind Number:EDA845-072-559-408
Manufacturer:EDAC
Manufacturer Number:845-072-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector, boasting a total of 72 positions for seamless data transmission. Engineered with precision, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers versatile installation options. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a perfect fit for your electronic assemblies. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.