845-072-559-502

Heilind Number:EDA845-072-559-502
Manufacturer:EDAC
Manufacturer Number:845-072-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Boasting a double-row design with 72 positions, it offers seamless and efficient connections for your electronic components. Crafted with copper alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it ensures durability and reliability in any application. The right angle mount orientation and 0.1-inch pitch make it perfect for tight spaces, while the .2-inch row spacing allows for easy accessibility. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Upgrade your PCB assembly process with this essential component.