845-072-559-504

Heilind Number:EDA845-072-559-504
Manufacturer:EDAC
Manufacturer Number:845-072-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a dual-row design with 72 positions, it ensures efficient and reliable data transfer. The right angle mount orientation offers seamless integration onto your circuit board. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance. With a low 3A amperage and a pitch of .1 inch, it's ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Upgrade your connectivity solutions today.