845-072-559-507

Heilind Number:EDA845-072-559-507
Manufacturer:EDAC
Manufacturer Number:845-072-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-507

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector. Designed for seamless integration, this connector boasts 72 positions, ensuring ample connectivity for your projects. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB design with this high-performance connector.