845-072-559-602

Heilind Number:EDA845-072-559-602
Manufacturer:EDAC
Manufacturer Number:845-072-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance 72-position Board To Board Card Edge Connector. Designed for seamless integration, it features a robust construction with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring durability and reliability in operation. The right-angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component for efficient signal transmission.