845-072-559-604

Heilind Number:EDA845-072-559-604
Manufacturer:EDAC
Manufacturer Number:845-072-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this 72-position connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. The right angle mount orientation allows for efficient space utilization, while the copper alloy contact material guarantees optimal conductivity. With a low 3A amperage and a compact .1" pitch, it's perfect for high-density applications. Its wide operating temperature range of -40 to 105°C further enhances its versatility. Upgrade your setup with this essential connector for unmatched performance and durability.