845-072-559-607

Heilind Number:EDA845-072-559-607
Manufacturer:EDAC
Manufacturer Number:845-072-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-607

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The connector boasts a right-angle mount orientation, perfect for space-saving installations. With 72 positions and a 0.1-inch pitch, it offers ample connectivity options for your PCB layouts. The copper alloy contacts guarantee secure and efficient signal transmission, while the -40 to 105°C operating temperature range ensures versatility in various applications. Trust in this connector for seamless and robust inter-board connections in your designs.