845-072-559-612

Heilind Number:EDA845-072-559-612
Manufacturer:EDAC
Manufacturer Number:845-072-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-612

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability in any application. The .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.