845-072-559-804

Heilind Number:EDA845-072-559-804
Manufacturer:EDAC
Manufacturer Number:845-072-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-804

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless integration with a durable UL 94V-0 Diallyl Phthalate housing. With two rows of 72 copper alloy contacts, this connector ensures reliable power delivery at a low amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for efficient signal transmission, while the right-angle mount orientation facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its robust construction and precision engineering to optimize the performance of your electronic systems. Elevate your connectivity solutions with this essential component.