845-072-559-807

Heilind Number:EDA845-072-559-807
Manufacturer:EDAC
Manufacturer Number:845-072-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-807

Detailed Description

Connect with precision using our Green Board to Board PCB Connector, featuring two rows of 72 positions for seamless data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable performance in a variety of environments. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your PCB setup, while the wide operating temperature range of -40 to 105 °C guarantees durability. Ideal for intricate electronic systems, this connector is a vital link in maintaining seamless connectivity.