845-072-559-808

Heilind Number:EDA845-072-559-808
Manufacturer:EDAC
Manufacturer Number:845-072-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a dual-row layout with 72 positions, enabling seamless data transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and compliance with industry standards. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transfer. Its right-angle mount orientation allows for easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.