845-072-559-812

Heilind Number:EDA845-072-559-812
Manufacturer:EDAC
Manufacturer Number:845-072-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-559-812

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a reliable solution for efficient data transmission. Featuring a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector is designed for long-lasting performance even in challenging environments. With two rows of contact points, each made of high-quality copper alloy, it ensures secure and stable connections. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for seamless integration into your PCB layout. Offering 72 positions in total, this connector enables versatile and customizable connectivity options. Its right-angle mount orientation further enhances space efficiency, making it ideal for compact electronic devices. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various settings. Upgrade your PCB assembly with this essential component, and experience seamless data transfer like never before.