845-072-560-201

Heilind Number:EDA845-072-560-201
Manufacturer:EDAC
Manufacturer Number:845-072-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, boasting a robust housing material of UL 94V-0 Diallyl Phthalate in a sleek green hue. Featuring two rows with a total of 72 contact positions, this connector ensures secure and efficient data transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your PCB setup with this essential component for seamless and durable connections.