845-072-560-202

Heilind Number:EDA845-072-560-202
Manufacturer:EDAC
Manufacturer Number:845-072-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-560-202

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector offers seamless compatibility with a dual-row setup, boasting a total of 72 positions for optimal connectivity. Crafted with precision, it ensures reliable performance, with each contact point made of durable copper alloy. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and efficient PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronic projects. Elevate your design with this essential connector, perfect for a wide range of applications in the field of technology.