845-072-560-203

Heilind Number:EDA845-072-560-203
Manufacturer:EDAC
Manufacturer Number:845-072-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-560-203

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 72 copper alloy contacts, it offers seamless connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for precise integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your PCB setup with this essential connector, designed for optimal performance and longevity.