845-072-560-204

Heilind Number:EDA845-072-560-204
Manufacturer:EDAC
Manufacturer Number:845-072-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts, it offers reliable power transfer with an amperage of 3A. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the 72 positions allow for ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for efficient and secure PCB connections.