845-072-560-207

Heilind Number:EDA845-072-560-207
Manufacturer:EDAC
Manufacturer Number:845-072-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-560-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring 72 positions in a compact design, this connector ensures seamless data transfer in your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a row spacing of .2 inches and a pitch of .1 inches, it offers efficient signal transmission. Crafted with precision, the contact material is made of Copper Alloy, providing excellent conductivity. Its straight mount orientation and two rows make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.