845-072-560-504

Heilind Number:EDA845-072-560-504
Manufacturer:EDAC
Manufacturer Number:845-072-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-560-504

Detailed Description

Enhance your PCB connectivity with this robust and efficient Board To Board Card Edge Connector. Designed for seamless integration, its two rows of 72 positions offer ample space for intricate circuitry. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation and compact form factor make installation a breeze. Upgrade your setup with this essential component for enhanced performance and connectivity.