845-072-560-508

Heilind Number:EDA845-072-560-508
Manufacturer:EDAC
Manufacturer Number:845-072-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-560-508

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring two rows with a total of 72 positions, this connector ensures efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your circuit boards with this essential component for optimal performance.