845-072-560-512

Heilind Number:EDA845-072-560-512
Manufacturer:EDAC
Manufacturer Number:845-072-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Ideal for seamless data transfer, this connector boasts two rows with a total of 72 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it guarantees reliability and longevity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB assembly with this essential connector for optimal performance.