845-072-560-803

Heilind Number:EDA845-072-560-803
Manufacturer:EDAC
Manufacturer Number:845-072-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-560-803

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 72 positions and a compact .1" pitch, it offers efficient signal transmission in a space-saving design. The straight mount orientation and .2" row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in our quality connectors to streamline your PCB assembly process and elevate your electronic projects to the next level.