845-072-560-804

Heilind Number:EDA845-072-560-804
Manufacturer:EDAC
Manufacturer Number:845-072-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-560-804

Detailed Description

Elevate your PCB connectivity with our dual-row Board To Board Card Edge Connector. Engineered for precision, this essential component features 72 positions with a pitch of .1 inches, ensuring seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. The straight mount orientation and .2-inch row spacing offer convenience in assembly, while a wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your electronic systems with this indispensable connector for enhanced performance and durability.