845-072-560-812

Heilind Number:EDA845-072-560-812
Manufacturer:EDAC
Manufacturer Number:845-072-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-560-812

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for efficiency, it features dual rows with 72 positions, offering ample space for seamless data transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in all environments. Each contact is made from robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment on your PCB. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Perfect for various applications, this connector is a must-have for any electronic setup.